You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4V - 36V in, 1.235V-35V Out, 2.5A Out, HSOP-8 -
L5973D013TR
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- L5973D013TR
- Order Code:
- SC18816
- Product Range
- -
- Technical Datasheet:
- L5973D013TR Datasheet
Product Overview
- 2.5A internal switch, operating input voltage from 4V to 36V
- Protection against feedback disconnection
- Output voltage adjustable from 1.235V to 35V, 3.3V / (±2%) reference voltage
- Low dropout operation: 100% duty cycle
- 250KHz internally fixed frequency
- Voltage feedforward, zero load current operation
- Internal current limiting, inhibit for zero current consumption
- Synchronization, thermal shutdown
- HSOP8 (exposed pad) package
- Operating junction temperature range from -40 to 150°C
Product Information
- :
- Adjustable
- :
- 1Outputs
- :
- Buck (Step Down)
- :
- 4V
- :
- 36V
- :
- 2.5A
- :
- 2.5A
- :
- HSOP
- :
- 8Pins
- :
- Surface Mount
- :
- -
- :
- 1.235V
- :
- 35V
- :
- 250kHz
- :
- 90%
- :
- -40°C
- :
- 150°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (3)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.82 (£2.18) | ( ) |
10+ | £1.39 (£1.67) | ( ) |
100+ | £1.21 (£1.45) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.