You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Voltage Regulator, 1A +8.0V, 7808, TO220-3 -
L7808ACV
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- L7808ACV
- Order Code:
- SC08347
- Product Range
- 7808 Voltage Regulators
- Technical Datasheet:
- L7808ACV Datasheet
Product Range Selector (7808 Voltage Regulators)
See all from this product rangeProduct Information
- :
- Fixed
- :
- 1Outputs
- :
- 8V
- :
- 0
- :
- -
- :
- -
- :
- 14V
- :
- 35V
- :
- 7808 Voltage Regulators
- :
- 1.5A
- :
- 1.5A
- :
- TO-220
- :
- 3Pins
- :
- Through Hole
- :
- 0°C
- :
- 125°C
- :
- -
- :
- -
Technical Documents (2)
13 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.21 (£0.25) | ( ) |
10+ | £0.19 (£0.23) | ( ) |
100+ | £0.18 (£0.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.