You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Voltage Regulator, +12V, 7812, TO220-3 -
L7812CV
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- L7812CV
- Order Code:
- SC08364
- Product Range
- 12V 1.5A Linear Voltage Regulators
- Technical Datasheet:
- L7812CV Datasheet
Product Range Selector (12V 1.5A Linear Voltage Regulators)
See all from this product rangeProduct Overview
- Output current up to 1.5A
- Thermal overload protection
- Short circuit protection
- Output transition SOA protection
- Operating junction temperature range 0 to 125°C
Product Information
- :
- Fixed
- :
- 1Outputs
- :
- 12V
- :
- 12V
- :
- -
- :
- -
- :
- 19V
- :
- 35V
- :
- 12V 1.5A Linear Voltage Regulators
- :
- 1.5A
- :
- 1.5A
- :
- TO-220
- :
- 3Pins
- :
- Through Hole
- :
- 0°C
- :
- 125°C
- :
- -
- :
- -
Technical Documents (2)
753 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.39 (£0.47) | ( ) |
| 10+ | £0.33 (£0.40) | ( ) |
| 50+ | £0.17 (£0.20) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























