You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Voltage Regulator, +15V, 7815, TO220FP-3 -
L7815CP
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- L7815CP
- Order Code:
- SC08380
- Product Range
- 7815 Voltage Regulators
- Technical Datasheet:
- L7815CP Datasheet
Product Range Selector (7815 Voltage Regulators)
See all from this product rangeProduct Overview
- Thermal overload protection, short circuit protection
- Output transition SOA protection
- Quiescent current is 8mA max (TJ = 25°C)
- Supply voltage rejection is 54dB min (VI = 18.5 to 28.5V, f = 120Hz)
- Dropout voltage is 2V typ (IO = 1 A, TJ = 25°C)
- Output noise voltage is 90µV/VO typ (TA = 25°C, B = 10Hz to 100KHz)
- Output voltage drift is -1mV/°C typ (IO = 5mA)
- Short circuit current is 0.23A typ (VI = 35V, TA = 25°C)
- 15V output voltage
- TO-220FP package, 0 to 125°C operating junction temperature range
Product Information
- :
- Fixed
- :
- 1Outputs
- :
- 15V
- :
- 15V
- :
- -
- :
- -
- :
- 23V
- :
- 35V
- :
- 7815 Voltage Regulators
- :
- 1.5A
- :
- 1.5A
- :
- 0
- :
- 3Pins
- :
- Through Hole
- :
- 0°C
- :
- 125°C
- :
- -
- :
- -
Technical Documents (2)
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.48 (£0.58) | ( ) |
10+ | £0.40 (£0.48) | ( ) |
100+ | £0.34 (£0.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.