You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5V, 100mA, TO-92 Linear Fixed Voltage Regulator - 

L78L05ACZTR

L78L05ACZTR - 5V, 100mA, TO-92 Linear Fixed Voltage Regulator

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
L78L05ACZTR
Order Code:
SC15631
Product Range
5V 100mA Linear Voltage Regulators
Technical Datasheet:
L78L05ACZTR   Datasheet
See all Technical Docs

Product Range Selector (5V 100mA Linear Voltage Regulators)

See all from this product range

Product Overview

This three-terminal positive regulator employs internal current limiting and thermal shutdown, making it essentially indestructible. If adequate heat-sink is provided, it can deliver up to 100 mA output current. It is intended as fixed voltage regulator in a wide range of applications including local or on-card regulation for elimination of noise and distribution problems associated with single-point regulation. In addition, it can be used with power pass elements to make high-current voltage regulators.
  • Output current up to 100 mA
  • Thermal overload protection
  • Short-circuit protection
  • No external components are required

Applications

Power Management

Product Information


:
Fixed

:
1Outputs

:
5V

:
5V

:
-

:
-

:
-

:
30V

:
5V 100mA Linear Voltage Regulators

:
100mA

:
100mA

:
0

:
3Pins

:
Through Hole

:
0°C

:
125°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

11 In stock Need more?

???PF_PDP_RSP_SUP???

£0.30 ( £0.36  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.30 (£0.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.20 (£0.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.12 (£0.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --