You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Linear Voltage Regulator, Adjustable, up to 35V Input, 100mA Out, TO-92-3 -
L78L15ABZ-AP
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- L78L15ABZ-AP
- Order Code:
- SC16176
- Product Range
- 15V 500mA Linear Voltage Regulators
- Technical Datasheet:
- L78L15ABZ-AP Datasheet
Product Range Selector (15V 500mA Linear Voltage Regulators)
See all from this product rangeProduct Overview
- Short-circuit protection
- No external components are required
- Output voltage is 15V typical (TJ = 25°C)
- Quiescent current is 6.5mA maximum (TJ = 25°C)
- Output noise voltage is 90µV typical (B = 10Hz to 100KHz, TJ = 25°C)
- Supply voltage rejection is 39dB typical (VI = 18.5 to 28.5V, f = 120Hz, IO = 40mA, TJ = 25°C)
- Operating junction temperature range from -40 to 125°C
- TO-92 package
Product Information
- :
- Fixed
- :
- 1Outputs
- :
- 15V
- :
- 15V
- :
- -
- :
- -
- :
- -
- :
- 35V
- :
- 15V 500mA Linear Voltage Regulators
- :
- 100mA
- :
- 100mA
- :
- 0
- :
- 3Pins
- :
- Through Hole
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.26 (£0.31) | ( ) |
50+ | £0.24 (£0.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.