You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Voltage Regulator, 2A +10V, 78S10, TO220-3 -
L78S10CV
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- L78S10CV
- Order Code:
- SC08361
- Product Range
- 7810 Voltage Regulators
- Technical Datasheet:
- L78S10CV Datasheet
Product Range Selector (7810 Voltage Regulators)
See all from this product rangeProduct Overview
- Thermal protection
- Short-circuit protection
- Output transition SOA protection
Applications
Power Management
Product Information
- :
- Fixed
- :
- 1Outputs
- :
- 10V
- :
- 10V
- :
- -
- :
- -
- :
- 15V
- :
- 35V
- :
- 7810 Voltage Regulators
- :
- 2A
- :
- 2A
- :
- TO-220
- :
- 3Pins
- :
- Through Hole
- :
- 0°C
- :
- 150°C
- :
- -
- :
- -
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.46 (£0.55) | ( ) |
10+ | £0.41 (£0.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.