You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Voltage Regulator, +18V, 78S18, TO220-3 -
L78S18CV
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- L78S18CV
- Order Code:
- SC08391
- Product Range
- 7818 Voltage Regulators
- Technical Datasheet:
- L78S18CV Datasheet
Product Range Selector (7818 Voltage Regulators)
See all from this product rangeProduct Overview
- Output transition SOA protection
Applications
Power Management, Industrial
Product Information
- :
- Fixed
- :
- 1Outputs
- :
- 18V
- :
- 18V
- :
- -
- :
- -
- :
- 21V
- :
- 35V
- :
- 7818 Voltage Regulators
- :
- 2A
- :
- 2A
- :
- TO-220
- :
- 3Pins
- :
- Through Hole
- :
- 0°C
- :
- 150°C
- :
- -
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 250+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.44 (£0.53) | ( ) |
10+ | £0.40 (£0.48) | ( ) |
100+ | £0.37 (£0.44) | ( ) |
250+ | £0.33 (£0.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.