You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Voltage Regulator, -15V, 7915, TO220-3 - 

L7915ACV

L7915ACV - Voltage Regulator, -15V, 7915, TO220-3
L7915ACV - Voltage Regulator, -15V, 7915, TO220-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
L7915ACV
Order Code:
SC08496
Product Range
-15V 1.5A LDO Voltage Regulators

Product Range Selector (-15V 1.5A LDO Voltage Regulators)

See all from this product range

Product Overview

The L7915ACV is a 3-terminal fixed LDO Negative Voltage Regulator can provide local on-card regulation, eliminating the distribution problems associated with single point regulation furthermore, having the same voltage option as the L78 positive standard series, it is particularly suited for split power supplies. If adequate heat sinking is provided, it can deliver over 1.5A output current. Although designed primarily as fixed voltage regulators, this device can be used with external components to obtain adjustable voltages and currents.
  • Thermal overload protection
  • Short-circuit protection
  • Output transition SOA protection
  • Output tolerance of 2% at 25°C

Applications

Power Management

Product Information


:
Fixed

:
-35V

:
-23V

:
1Outputs

:
-15V

:
0

:
-

:
-

:
Negative Output

:
1.5A

:
1.5A

:
0

:
1.1V

:
Through Hole

:
TO-220

:
3Pins

:
0°C

:
125°C

:
-15V 1.5A LDO Voltage Regulators

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

16 In stock Need more?

???PF_PDP_RSP_SUP???

£0.25 ( £0.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.25 (£0.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.23 (£0.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --