You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fixed LDO Voltage Regulator, 8V to 30V, 1.3V Dropout, 5V out, 1.5A out, TO-252-3 - 

LD1086DT50TR

LD1086DT50TR - Fixed LDO Voltage Regulator, 8V to 30V, 1.3V Dropout, 5V out, 1.5A out, TO-252-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LD1086DT50TR
Order Code:
SC18741
Product Range
5V 1.5A LDO Voltage Regulators
Technical Datasheet:
LD1086DT50TR   Datasheet
See all Technical Docs

Product Range Selector (5V 1.5A LDO Voltage Regulators)

See all from this product range

Product Overview

The LD1086DT50TR is an adjustable and fixed low drop Positive Voltage Regulator with 5V output voltage, it is capable of providing up to 1.5A of output current. Dropout is guaranteed at a maximum of 1.2V at the maximum output current, decreasing at lower loads. This is pin-to-pin compatible with older 3-terminal adjustable regulator, but has better performance in terms of drop and output tolerance. Unlike PNP regulators, where a part of the output current is wasted as quiescent current, the quiescent current flows into the load, increasing efficiency. Only a 10μF (minimum) capacitor is needed for stability. On-chip trimming allows the regulator to reach a very tight output voltage tolerance, within ±1% at 25°C. The PAT, SYL, SBL statistical tests have been performed and the device is qualified according to the AEC-Q100 specification for the automotive market in the temperature range of -40 to 125°C.
  • Internal power and thermal limit
  • -40 to 125°C Wide operating temperature range
  • Pin out compatibility with standard adjustable voltage regulators

Applications

Automotive, Power Management

Product Information


:
Fixed

:
8V

:
30V

:
1Outputs

:
5V

:
5V

:
-

:
-

:
Positive Output

:
1.5A

:
1.5A

:
0

:
1.3V

:
Surface Mount

:
0

:
3Pins

:
-40°C

:
125°C

:
5V 1.5A LDO Voltage Regulators

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 11/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£0.98 ( £1.18  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.98 (£1.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.87 (£1.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.64 (£0.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --