You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fixed LDO Voltage Regulator, 4.75V to 15V, 1.1V Dropout, 3.3Vout, 800mAout, TO-252-3 -
LD1117DT33TR
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- LD1117DT33TR
- Order Code:
- SC16223
- Product Range
- 3.3V 950mA LDO Voltage Regulators
- Technical Datasheet:
- LD1117DT33TR Datasheet
Product Range Selector (3.3V 950mA LDO Voltage Regulators)
See all from this product rangeProduct Overview
- Internal current and thermal limit
- Low dropout voltage of 1V typical at IO = 100mA
- 2.85V device performances are suitable for SCSI-2 active termination
- Output current is 950mA typical (Vin = 8.3V, TJ = 25°C)
- Output voltage is 3.3V
- Operating input voltage is 15V maximum (IO = 100mA)
- Quiescent current is 5mA typical ( Vin ≤ 15V)
- Output noise voltage is 100µV typical (B = 10Hz to 10KHz, TJ = 25°C)
- Supply voltage rejection is 75dB typ (IO = 40mA, f = 120Hz, TJ = 25°C, Vin = 6.3V, Vripple = 1VPP)
- DPAK package
Product Information
- :
- Fixed
- :
- 5.3V
- :
- 15V
- :
- 1Outputs
- :
- 3.3V
- :
- 3.3V
- :
- -
- :
- -
- :
- Positive Output
- :
- 0.8A
- :
- 800mA
- :
- 0
- :
- 1.1V
- :
- Surface Mount
- :
- 0
- :
- 3Pins
- :
- 0°C
- :
- 125°C
- :
- 3.3V 950mA LDO Voltage Regulators
- :
- -
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.33 (£0.40) | ( ) |
50+ | £0.30 (£0.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.