You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Voltage Regulator, LDO +3.3V, 1117, TO220-3 - 

LD1117V33

LD1117V33 - Voltage Regulator, LDO +3.3V, 1117, TO220-3
LD1117V33 - Voltage Regulator, LDO +3.3V, 1117, TO220-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LD1117V33
Order Code:
SC08302
Product Range
3.3V 800mA LDO Voltage Regulators
Technical Datasheet:
LD1117V33   Datasheet
See all Technical Docs

Product Range Selector (3.3V 800mA LDO Voltage Regulators)

See all from this product range

Product Overview

The LD1117V33 is a fixed output low dropout (LDO) positive voltage regulator in 3 pin TO-220 package. High efficiency is assured by NPN pass transistor. Unlike than PNP, the quiescent current flows into the load and 10μF minimum capacitor is needed for stability. Onchip trimming allows this regulator to reach very tight output voltage tolerance of ±1% at 25°C.
  • Fixed output voltage is 3.3V
  • Low dropout voltage is 1.1V at 800mA output current
  • Output current is 950mA
  • Operating input voltage is 15V
  • Internal current and thermal limit
  • Available in ±1% (at 25°C) and 2% tolerance at full temperature range
  • Supply voltage rejection is typically 75dB
  • Operating junction temperature range from 0°C to 125°C

Applications

Power Management

Product Information


:
Fixed

:
-

:
15V

:
1Outputs

:
3.3V

:
3.3V

:
-

:
-

:
Positive Output

:
800mA

:
800mA

:
0

:
1.1V

:
Through Hole

:
TO-220

:
3Pins

:
0°C

:
125°C

:
3.3V 800mA LDO Voltage Regulators

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£0.49 ( £0.59  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.49 (£0.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.37 (£0.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --