You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Voltage Regulator, LD1117 +5.0V, TO220-3 - 

LD1117V50

LD1117V50 - Voltage Regulator, LD1117 +5.0V, TO220-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LD1117V50
Order Code:
SC12895
Product Range
5V 800mA LDO Voltage Regulators
Technical Datasheet:
LD1117V50   Datasheet
See all Technical Docs

Product Range Selector (5V 800mA LDO Voltage Regulators)

See all from this product range

Product Overview

The LD1117V50 is a 1.1V adjustable and fixed low drop positive Voltage Regulator able to provide up to 800mA of output current. High efficiency is assured by an NPN pass transistor. Unlike than PNP one the quiescent current flows mostly into the load. Only a very common 10μF minimum capacitor is needed for stability. On chip trimming allows the regulator to reach a very tight output voltage tolerance, within ±1% at 25°C. The adjustable regulator is pin-to-pin compatible with the other standard and an adjustable voltage regulator maintaining the better performances in terms of drop and tolerance.
  • Internal current and thermal limit
  • Available in ±1% at 25°C and 2% in full temperature range
  • Supply voltage rejection of 75dB (typical)

Applications

Power Management

Product Information


:
Fixed

:
-

:
15V

:
1Outputs

:
5V

:
5V

:
-

:
-

:
Positive Output

:
800mA

:
800mA

:
0

:
1.1V

:
Through Hole

:
TO-220

:
3Pins

:
0°C

:
125°C

:
5V 800mA LDO Voltage Regulators

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£0.61 ( £0.73  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.61 (£0.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.54 (£0.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --