You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fixed LDO Voltage Regulator, 6V to 30V, 400mV Drop Out, 5V Out, 1.5A Out, TO-252-3 -
LD29150DT50R
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- LD29150DT50R
- Order Code:
- SC18772
- Product Range
- 5V 1.5A LDO Voltage Regulators
- Technical Datasheet:
- LD29150DT50R Datasheet
Product Range Selector (5V 1.5A LDO Voltage Regulators)
See all from this product rangeProduct Overview
- Very low drop-out voltage (typical 0.4 at 1.5A)
- Guaranteed output current up to 1.5A
- Fixed and adjustable output voltage (±1% at 25°C)
- Internal current and thermal limit
Applications
Power Management
Product Information
- :
- Fixed
- :
- 6V
- :
- 30V
- :
- 1Outputs
- :
- 5V
- :
- 5V
- :
- -
- :
- -
- :
- Positive Output
- :
- 1.5A
- :
- 1.5A
- :
- 400mV
- :
- 400mV
- :
- Surface Mount
- :
- 0
- :
- 3Pins
- :
- -40°C
- :
- 125°C
- :
- 5V 1.5A LDO Voltage Regulators
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.98 (£1.18) | ( ) |
10+ | £0.78 (£0.94) | ( ) |
100+ | £0.54 (£0.65) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.