You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LDO Voltage Regulator, Fixed, 2.5V to 18V in, 350mV drop, 3.3V / 1.2A out, SOT-223-3 - 

LDL1117S33R

LDL1117S33R - LDO Voltage Regulator, Fixed, 2.5V to 18V in, 350mV drop, 3.3V / 1.2A out, SOT-223-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LDL1117S33R
Order Code:
SC19286
Product Range
3.3V 1.2A LDO Voltage Regulators
Technical Datasheet:
LDL1117S33R   Datasheet
See all Technical Docs

Product Range Selector (3.3V 1.2A LDO Voltage Regulators)

See all from this product range

Product Overview

LDL1117S33R is a 1.2A high PSRR low-dropout linear voltage regulator. The high power supply rejection ratio of 87dB at 120Hz, rolling down to more than 40dB at 100KHz, makes the LDL1117 suitable for direct regulations in SMPS and secondary linear regulations in DC-DC converters. This device includes current limit, SOA and thermal protections. Applications include consumer, industrial, SMPS, motherboard P.O.L., DC-DC post-regulation.
  • Input voltage range from 2.5V to 18V
  • Internal thermal, current and power limitation, 3.3V output voltage
  • Hysteresis is 200mV typical at (TJ = 25°C)
  • VOUT accuracy is 2% maximum at (IOUT = 10mA, TJ = 25°C)
  • Load regulation is 5mV typical at (IOUT = 10mA to 1.2A, -40°C < TJ < 125°C)
  • Dropout voltage is 350mV typical at (IOUT = 1.2A, VOUT > 2.5V - 40°C < TJ < 125°C)
  • Output noise voltage is 60µVRMS/VOUT typical at (10Hz to 100KHz, IOUT = 100mA)
  • Quiescent current is 250μA typ at (IOUT = 0mA to 1.2A, -40°C < TJ < 125°C)
  • Operating junction temperature range from -40 to 125°C
  • SOT223 package

Product Information


:
Fixed

:
2.5V

:
18V

:
1Outputs

:
3.3V

:
3.3V

:
-

:
-

:
Positive Output

:
1.2A

:
1.2A

:
350mV

:
350mV

:
Surface Mount

:
0

:
3Pins

:
-40°C

:
125°C

:
3.3V 1.2A LDO Voltage Regulators

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

14 In stock Need more?

???PF_PDP_RSP_SUP???

£0.21 ( £0.25  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.21 (£0.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.19 (£0.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.18 (£0.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --