You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LDO Voltage Regulator, Fixed, 2.5V to 18V in, 350mV Drop, 5V / 1.2A Out, SOT-223-3 - 

LDL1117S50R

LDL1117S50R - LDO Voltage Regulator, Fixed, 2.5V to 18V in, 350mV Drop, 5V / 1.2A Out, SOT-223-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LDL1117S50R
Order Code:
SC18866
Product Range
5V 1.2A LDO Voltage Regulators
Technical Datasheet:
LDL1117S50R   Datasheet
See all Technical Docs

Product Range Selector (5V 1.2A LDO Voltage Regulators)

See all from this product range

Product Overview

LDL1117S50R is a 1.2A high PSRR low-dropout linear voltage regulator in a 3 pin SOT-223 package. It provides 1.2A of maximum current with an input voltage range from 2.5V to 18V, and a typical dropout voltage of 350mV at 1.2A. The high power supply rejection ratio of 87dB at 120Hz, rolling down to more than 40dB at 100KHz, makes the LDL1117 suitable for direct regulations in SMPS and secondary linear regulations in DC-DC converters. This device includes current limit, SOA and thermal protections. Typical applications include consumer, industrial, SMPS, motherboard P.O.L. and DC-DC post-regulation.
  • Fixed output voltage of 5V
  • 20V AMR voltage
  • Typical dropout 350mV at 1.2A
  • Internal thermal, current and power limitation
  • High PSRR 87dB at 120Hz
  • Operating temperature range: -40°C to 125°C

Product Information


:
Fixed

:
2.5V

:
18V

:
1Outputs

:
5V

:
5V

:
-

:
-

:
Positive Output

:
1.2A

:
1.2A

:
350mV

:
350mV

:
Surface Mount

:
0

:
3Pins

:
-40°C

:
125°C

:
5V 1.2A LDO Voltage Regulators

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

74 In stock Need more?

???PF_PDP_RSP_SUP???

£0.34 ( £0.41  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.34 (£0.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.28 (£0.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.18 (£0.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --