You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Voltage Regulator, LDO +3.3V, TO220-3 - 

LF33CV

LF33CV - Voltage Regulator, LDO +3.3V, TO220-3
LF33CV - Voltage Regulator, LDO +3.3V, TO220-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LF33CV
Order Code:
SC08293
Product Range
3.3V 0.5A LDO Voltage Regulators
Technical Datasheet:
LF33CV   Datasheet
See all Technical Docs

Product Range Selector (3.3V 0.5A LDO Voltage Regulators)

See all from this product range

Product Overview

The LF33CV is a fixed output very low dropout (LDO) voltage regulator with inhibit function housed in 3 pin TO-220 package. The low drop voltage and low quiescent current make this device particularly suitable for battery powered systems, low noise and low power applications. The LF33CV saves board space, cost and requires a capacitor of 2.2μF for stability.
  • Fixed output voltage is 3.3V
  • Output current up to 500mA
  • Very low dropout voltage of 400mV at 500mA output current
  • Very low quiescent current of typically 50μA in OFF mode and 500μA in ON mode
  • Operating input voltage is 16V
  • Logic controlled electronic shutdown
  • Internal current and thermal limit
  • ±2% tolerance at 25°C
  • Supply voltage rejection is typically 80db
  • Operating temperature range -40°C to 125°C

Applications

Power Management

Product Information


:
Fixed

:
3V

:
16V

:
1Outputs

:
3.3V

:
3.3V

:
-

:
-

:
Positive Output

:
500mA

:
500mA

:
400mV

:
400mV

:
Through Hole

:
TO-220

:
3Pins

:
-40°C

:
125°C

:
3.3V 0.5A LDO Voltage Regulators

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

42 In stock Need more?

???PF_PDP_RSP_SUP???

£0.63 ( £0.76  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.63 (£0.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.56 (£0.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.50 (£0.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --