You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
0.6V/µs Slew Rate, 1.1MHz Bandwidth Low Power Dual Operational Amplifier in SOIC-8 Package -
LM2904DT
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- LM2904DT
- Order Code:
- SC15190
- Product Range
- -
- Technical Datasheet:
- LM2904DT Datasheet
Product Overview
- Internally frequency-compensated
- Large DC voltage gain
- Very low supply current/amplifier, essentially independent of supply voltage
- Input common-mode voltage range includes negative rail
- Differential input voltage range equal to the power supply voltage
Applications
Audio, Sensing & Instrumentation, Signal Processing, Automotive, Industrial
Product Information
- :
- 2Channels
- :
- 1.1MHz
- :
- 0.6V/µs
- :
- 3V to 30V
- :
- SOIC
- :
- 8Pins
- :
- Low Power
- :
- -
- :
- 2mV
- :
- 20nA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- -
Technical Documents (2)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 25+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.12 (£0.14) | ( ) |
25+ | £0.08 (£0.10) | ( ) |
100+ | £0.07 (£0.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.