You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Linear Voltage Regulator, Adjustable, 3V to 40V In, 1.2V to 37V / 1.5A Out, TO-220-3 -
LM317BT
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- LM317BT
- Order Code:
- SC16394
- Product Range
- 37V 1.5A Linear Voltage Regulators
- Technical Datasheet:
- LM317BT Datasheet
Product Range Selector (37V 1.5A Linear Voltage Regulators)
See all from this product rangeProduct Overview
- Output current in excess of 1.5A, 0.1% line and load regulation
- Floating operation for high voltages
- Complete series of protections: current limiting, thermal shutdown and SOA control
- Line regulation is 0.01%/V typ (VI- VO=3 to 40V, TJ=25°C)
- Reference voltage is 1.25V typ (VI- VO=2.5 to 40V IO=10mA to IMAX, TJ=25°C)
- Output voltage temperature stability is 1% typ (VI - VO=5V, IO=500mA, IMAX=1.5A, TJ=-25 to 150°C)
- Minimum load current is 3.5mA typ (VI- VO=40V, TJ=-25 to 150°C)
- Maximum load current is 2.2A typ (VI- VO ≤ 15V, PD greater than PMAX)
- Supply voltage rejection is 65dB typ (TJ=25°C, f=120Hz, CADJ=0)
- TO-220 (single gauge) package, operating junction temperature range from -40 to 125°C
Product Information
- :
- Adjustable
- :
- 1Outputs
- :
- -
- :
- 1.2V
- :
- 37V
- :
- 3V
- :
- 40V
- :
- 37V 1.5A Linear Voltage Regulators
- :
- 1.5A
- :
- 1.5A
- :
- TO-220
- :
- 3Pins
- :
- Through Hole
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
Technical Documents (2)
63 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.49 (£0.59) | ( ) |
10+ | £0.32 (£0.38) | ( ) |
100+ | £0.19 (£0.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.