You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Linear Voltage Regulator, Adjustable, up to 40V Input, 1.2V to 37V / 100mA Out, TO-92-3 -
LM317LZ-AP
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- LM317LZ-AP
- Order Code:
- SC19029
- Product Range
- Adj 100mA Linear Voltage Regulators
- Technical Datasheet:
- LM317LZ-AP Datasheet
Product Range Selector (Adj 100mA Linear Voltage Regulators)
See all from this product rangeProduct Overview
- Thermal overload protection, short-circuit protection
- Output transition safe area compensation
- Floating operation for high voltage applications
- Adjustment pin current is 50µA typical
- Reference voltage is 1.25V typ (VI - VO = 3 to 40V, IO = 5 to 100mA, Pd
625mW) - Maximum output current is 200mA typ (VI - VO = 3 to 13V)
- Output noise voltage is 0.003% typ (B = 10Hz to 10KHz, TJ = 25°C)
- Supply voltage rejection is 65dB typ (TJ = 25°C, f = 120Hz, CADJ = 0)
- TO-92 package
- Operating junction temperature range from 0 to 125°C
Product Information
- :
- Adjustable
- :
- 1Outputs
- :
- -
- :
- 1.2V
- :
- 37V
- :
- -
- :
- 40V
- :
- Adj 100mA Linear Voltage Regulators
- :
- 100mA
- :
- 100mA
- :
- 0
- :
- 3Pins
- :
- Through Hole
- :
- 0°C
- :
- 125°C
- :
- -
- :
- -
Technical Documents (2)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.35 (£0.42) | ( ) |
10+ | £0.29 (£0.35) | ( ) |
100+ | £0.24 (£0.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.