You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Operational Amplifier, Quad, 4 Channels, 1.3MHz, 0.4V/us, 1.5V to +/- 15V, SOIC, 14 Pins -
LM324ADT
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- LM324ADT
- Order Code:
- SC20373
- Product Range
- -
- Technical Datasheet:
- LM324ADT Datasheet
Product Overview
- Input common mode voltage range includes ground
- Single supply voltage range from +3V to +30V, dual supply voltage range from ±1.5V to ±15V
- Gain bandwidth product is 1.3MHz typ at (VCC = 30V, f =100KHz, Vin = 10mV, RL = 2Kohm, CL = 100pF)
- Large signal voltage gain is 100V/mV typ at (Tamb = +25°C)
- Input bias current is 20nA typ at (Tamb = +25°C)
- Input offset voltage is 2mV typ at (Tamb = +25°C)
- Supply current is 0.7mA typ at (VCC = +5V)
- Common mode rejection ratio is 80dB typ at (Tamb = +25°C)
- Slew rate is 0.4V/µs typ at (VCC = 15V, Vi = 0.5 to 3V, RL = 2Kohm, CL = 100pF)
- Operating temperature range from 0°C to 70°C, SO14 package
Product Information
- :
- 4Channels
- :
- 1.3MHz
- :
- 0.4V/µs
- :
- ± 1.5V to ± 15V
- :
- SOIC
- :
- 14Pins
- :
- Low Power
- :
- -
- :
- 2mV
- :
- 20nA
- :
- Surface Mount
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- -
Technical Documents (2)
78 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.18 (£0.22) | ( ) |
10+ | £0.16 (£0.19) | ( ) |
100+ | £0.12 (£0.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.