You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EEPROM I2C 4K, SMD, 24C04, SOIC8 -
M24C04-WMN6P
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- M24C04-WMN6P
- Order Code:
- SC09553
- Product Range
- 4Kbit I2C Serial EEPROM
- Technical Datasheet:
- M24C04-WMN6P Datasheet
Product Range Selector (4Kbit I2C Serial EEPROM)
See all from this product rangeProduct Overview
- Two wire I2C serial interface supports 400KHz protocol
- Single supply voltage range from 2.5V to 5.5V
- Write control input
- Byte and page write (up to 16Bytes)
- Random and sequential read modes
- Self timed programming cycle
- Automatic address incrementing
- Enhanced ESD/latch up protection
- More than 1 million write cycles and more than 40 year data retention
- Operating temperature range -40°C to 85°C
Applications
Embedded Design & Development, Consumer Electronics, Portable Devices
Product Information
- :
- 4Kbit
- :
- 512 x 8bit
- :
- I2C
- :
- 400kHz
- :
- SOIC
- :
- 8Pins
- :
- 2.5V
- :
- 5.5V
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- 4Kbit I2C Serial EEPROM
- :
- -
Technical Documents (2)
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.09 (£0.11) | ( ) |
10+ | £0.08 (£0.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.