You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SRAM Timekeeper 16K, 48T02, DIP24 -
M48T02-150PC1
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- M48T02-150PC1
- Order Code:
- SC09500
- Product Range
- -
- Technical Datasheet:
- M48T02-150PC1 Datasheet
Product Overview
- Integrated ultralow power SRAM, real-time clock and power-fail control circuit
- BYTEWIDE™RAM-like clock access
- BCD coded year, month, day, date, hours, minutes and seconds
- Typical clock accuracy of ±1 minute a month at 25°C
- Software controlled clock calibration for high accuracy applications
- Automatic power-fail chip deselect and WRITE protection
Applications
Security, Communications & Networking
Product Information
- :
- YY-MM-DD-dd
- :
- HH:MM:SS
- :
- Timekeeper
- :
- 4.75V
- :
- 5.5V
- :
- DIP
- :
- 24Pins
- :
- Parallel
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.07 (£15.68) | ( ) |
10+ | £11.99 (£14.39) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.