You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Timekeeper Snaphat -
M4T28-BR12SH1
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- M4T28-BR12SH1
- Order Code:
- SC09498
- Product Range
- M4Txx-BR12SH SNAPHAT
- Technical Datasheet:
- M4T28-BR12SH1 Datasheet
Product Range Selector (M4Txx-BR12SH SNAPHAT)
See all from this product rangeProduct Overview
- Provides battery backup power for non volatile TIMEKEEPER and supervisor devices
- Removable battery avoids heat associated with surface mount process
- Snaps directly onto surface mounted SNAPHAT SOIC
- Battery capacity: 48mAh
- Keyed insertion to ensure proper assembly
- Removable for replacement and proper disposal
Applications
Clock & Timing, Consumer Electronics, Embedded Design & Development, Portable Devices
Product Information
- :
- 48mAh
- :
- 3V
- :
- Lithium
- :
- 32.768kHz
- :
- SMD
- :
- 4Pins
- :
- 12.5pF
- :
- 0°C
- :
- 70°C
- :
- M4Txx-BR12SH SNAPHAT
- :
- MSL 1 - Unlimited
Technical Documents (2)
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.11 (£7.33) | ( ) |
10+ | £5.89 (£7.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.