You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TVS Diode, Unidirectional, 3.3V, 10.3V, DO-214AA (SMB), 2 Pins -
SMLVT3V3
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- SMLVT3V3
- Order Code:
- SC19293
- Product Range
- Transil SMLV Series
- Technical Datasheet:
- SMLVT3V3 Datasheet
Product Range Selector (Transil SMLV Series)
See all from this product rangeProduct Overview
- Peak pulse power of 600W (10/1000μs)
- 3.3V standoff voltage
- Low clamping factor
- Fast response time
- JEDEC registered package outline
- Non repetitive surge peak forward current (IFSM) of 100A at tp=10ms
- Junction temperature range from -25°C to 175°C
- Leakage current (Irm) of 200μA at Vrm=3.3V
- Breakdown voltage (Vbr) of 4.1V at IR=1mA
- Clamping voltage (VCL) of 7.3V (10/1000μs)
Applications
Safety
Product Information
- :
- Transil SMLV Series
- :
- Unidirectional
- :
- 3.3V
- :
- 10.3V
- :
- DO-214AA (SMB)
- :
- 2Pins
- :
- 4.1V
- :
- 4.1V
- :
- 600W
- :
- 175°C
- :
- Surface Mount
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 22/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 50+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 5+ | £0.25 (£0.30) | ( ) |
| 50+ | £0.19 (£0.23) | ( ) |
| 100+ | £0.13 (£0.16) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























