You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DC-DC Switching Buck Step Down Regulator, Adjustable, 5.5V - 48V in, 3A out, 1MHz, HSOP-8 - 

ST1S14PHR

ST1S14PHR - DC-DC Switching Buck Step Down Regulator, Adjustable, 5.5V - 48V in, 3A out, 1MHz, HSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ST1S14PHR
Order Code:
SC18819
Product Range
-
Technical Datasheet:
ST1S14PHR   Datasheet
See all Technical Docs

Product Overview

ST1S14PHR is a 3A step-down switching regulator. The ST1S14 is a step-down monolithic power switching regulator able to deliver up to 3A DC current to the load depending on the application conditions. The high current level is also achieved due to a HSOP8 package with exposed frame, that allows to reduce the Rth(JA) down to approximately 40°C/W. The output voltage can be set from 1.22V. The device uses an internal N-channel DMOS transistor (with typical RDS(on) of 200mohm) as the switching element to minimize the size of the external components. The internal oscillator fixes the switching frequency at 850KHz. Power good open collector output validates the regulated output voltage as soon as it reaches the regulation. Pulse-by-pulse current limit offers an effective constant current short-circuit protection. Current foldback decreases overstress in a persistent short-circuit condition. Typical applications include factory automation, printers, DC-DC modules and high current LED drivers.
  • Operating input voltage from 5.5V to 48V
  • 850KHz internally fixed switching frequency
  • Internal soft-start
  • Current mode architecture
  • Embedded compensation network
  • Zero load current operation
  • Internal current limiting
  • Inhibit for zero current consumption
  • 2mA maximum quiescent current over temperature range
  • Thermal shutdown

Warnings

ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information


:
Adjustable

:
1Outputs

:
Buck (Step Down)

:
5.5V

:
48V

:
3A

:
3A

:
HSOP

:
8Pins

:
Surface Mount

:
-

:
1.22V

:
-

:
850kHz

:
-

:
-40°C

:
150°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

8 In stock Need more?

???PF_PDP_RSP_SUP???

£1.65 ( £1.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.65 (£1.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.45 (£1.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.11 (£1.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --