You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Low Voltage Transceiver RS422 / RS485 Driver, 3V to 3.6V Supply, SOIC-8 -
ST3485ECDR
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- ST3485ECDR
- Order Code:
- SC19282
- Product Range
- -
- Technical Datasheet:
- ST3485ECDR Datasheet
Product Overview
- One driver and one receiver in half duplex configuration
- Operate from a single 3.3V supply - no charge pump required
- Interoperable with 5V logic
- 1µA low current shutdown mode max
- Common mode input voltage range from -7 to 12V
- Industry standard 75176 pinout
- Current limiting and thermal shutdown for driver overload protection
- Guaranteed high receiver output state for floating inputs with no signal present
- Allow up to 64 transceivers on the bus
- 8 lead SO package and temperature range from 0 to 70°C
Product Information
- :
- RS422 / RS485 Transceiver
- :
- 1Receivers
- :
- 1
- :
- Half Duplex
- :
- 15Mbps
- :
- 3V
- :
- 3.6V
- :
- SOIC
- :
- 8Pins
- :
- 64
- :
- ±8 kV (Contact), ±15 kV (Air Gap), ±12 kV (HBM)
- :
- -
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 24/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 50+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.20 (£1.44) | ( ) |
| 50+ | £0.91 (£1.09) | ( ) |
| 100+ | £0.79 (£0.95) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























