You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8V to 48V Fully Programmable Universal Electronic Fuse, 4A, HTSSOP -
STEF01FTR
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STEF01FTR
- Order Code:
- SC18675
- Product Range
- -
- Technical Datasheet:
- STEF01FTR Datasheet
Product Overview
- Operating input voltage range from 8 to 48V, absolute maximum input voltage of 55V
- Continuous current typical of 4A, N-channel on-resistance typical of 30mohm
- Enable/fault functions
- Output clamp voltage of adjustable from 10 to 52V
- Programmable undervoltage lockout, short-circuit current limit
- Programmable overload current limit, adjustable soft-start time
- Latch or auto-retry thermal protection, maximum allowable power protection, power good
- Drives an optional external reverse current protection MOSFET
- Operating junction temperature range from -40°C to 125°C
- Available in 14 pin HTSSOP package
Product Information
- :
- 1Channels
- :
- 8V
- :
- 48V
- :
- HTSSOP
- :
- 14Pins
- :
- MOSFET
- :
- Surface Mount
- :
- Electronic Fuse
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- -
Technical Documents (2)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.70 (£2.04) | ( ) |
10+ | £1.53 (£1.84) | ( ) |
100+ | £1.22 (£1.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.