You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Schottky Rectifier, 60 V, 1 A, Single, DO-214AA (SMB), 2 Pins, 570 mV - 

STPS160U

New
STPS160U - Schottky Rectifier, 60 V, 1 A, Single, DO-214AA (SMB), 2 Pins, 570 mV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STPS160U
Order Code:
SC21526
Product Range
-
Technical Datasheet:
STPS160U   Datasheet
See all Technical Docs

Product Overview

The STPS160U is a single chip Schottky Power Rectifier suitable for switched mode power supplies and high frequency DC to DC converters. This device is especially intended for surface mounting and used in low voltage, high frequency inverters, free-wheeling and polarity protection applications.
  • Very small conduction losses
  • Negligible switching losses
  • Low forward voltage drop
  • Surface-mount miniature packages
  • Avalanche capability specified

Applications

Power Management, Industrial

Product Information


:
60V

:
1A

:
Single

:
DO-214AA (SMB)

:
2Pins

:
570mV

:
75A

:
150°C

:
Surface Mount

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

100 In stock Need more?

???PF_PDP_RSP_SUP???

£0.28 ( £0.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.28 (£0.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.22 (£0.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.10 (£0.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --