0
0 Items£0.00
ex VAT
ex VAT

Schottky Rectifier, 150 V, 2 A, Single, DO-214AC (SMA), 2 Pins, 820 mV - STPS2150A

STMICROELECTRONICS STPS2150A - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS2150A
Order CodeSC17532
Product RangeSTPS2
Technical Datasheet
See all Technical Docs
15 In Stock

Need more?

QuantityPrice (ex VAT)
5+£0.15
20+£0.13
100+£0.11
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
£0.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS2150A
Order CodeSC17532
Product RangeSTPS2
Technical Datasheet
Repetitive Peak Reverse Voltage150V
Average Forward Current2A
Diode ConfigurationSingle
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Forward Voltage Max820mV
Forward Surge Current75A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeSTPS2
Qualification-
SVHCNo SVHC (25-Jun-2025)

Product Overview

The STPS2150A is a Schottky Power Rectifier suitable for SWITCHMODE™ power supplies and high frequency converters. This device is intended for use where low drop forward voltage is required to reduce power dissipation.

  • Negligible switching losses
  • Low forward-voltage drop for higher efficiency and extended battery life
  • Low thermal resistance
  • Surface-mount miniature packages
  • Avalanche capability specified

Applications

Power Management, Consumer Electronics, Computers & Computer Peripherals

Technical Specifications

Repetitive Peak Reverse Voltage

150V

Diode Configuration

Single

No. of Pins

2Pins

Forward Surge Current

75A

Diode Mounting

Surface Mount

Qualification

-

Average Forward Current

2A

Diode Case Style

DO-214AC (SMA)

Forward Voltage Max

820mV

Operating Temperature Max

175°C

Product Range

STPS2

SVHC

No SVHC (25-Jun-2025)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.0001