You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

80W Audio Power Amplifier, Dual Channel, 8V to 18V, Multiwatt, 15 Pins - 

TDA7376B

TDA7376B - 80W Audio Power Amplifier, Dual Channel, 8V to 18V, Multiwatt, 15 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TDA7376B
Order Code:
SC18451
Product Range
-
Technical Datasheet:
TDA7376B   Datasheet
See all Technical Docs

Product Overview

Dual bridge 35W power amplifier in Multiwatt 15 package designed for car radio applications. The fully complementary PNP/NPN output stage configuration the device delivers a rail-to-rail voltage swing with no need of bootstrap capacitors.
  • Differential input pairs that will accept either single ended or differential input signals
  • High noise immunity
  • Audio mute control attenuates output signal of audio amplifiers & suppresses pop on-off transients
  • Automute at minimum supply voltage detection
  • Standby function
  • No audible pop during mute and standby operations
  • Clipping detector with programmable distortion threshold

Product Information


:
40W x 2 @ 4Ohm

:
AB

:
2Channels

:
8V to 18V

:
Multiwatt

:
15Pins

:
4ohm

:
2 x Stereo

:
Through Hole

:
-40°C

:
105°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

No Longer Manufactured

£5.13 ( £6.16  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.13 (£6.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £4.61 (£5.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £3.76 (£4.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --