You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Darlington Array 8 NPN, 2804, DIP18 -
ULN2804A
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- ULN2804A
- Order Code:
- SC08608
- Product Range
- -
- Technical Datasheet:
- ULN2804A Datasheet
Product Overview
- Inputs pinned opposite to outputs to simplify board layout
- Outputs may be paralleled for higher current capability
- Integral suppression diodes
- Output voltage of 50V
- DC current gain (hFE) of 1000
- Operating ambient temperature range from -20°C to 85°C
- Power dissipation (Pd) is 2.25W
Applications
Power Management, Consumer Electronics, Portable Devices, Industrial
Product Information
- :
- NPN
- :
- 50V
- :
- 2.25W
- :
- 500mA
- :
- DIP
- :
- 18Pins
- :
- 1000hFE
- :
- Through Hole
- :
- 85°C
- :
- -
- :
- -
Technical Documents (2)
101 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 250+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.33 (£2.80) | ( ) |
| 10+ | £1.76 (£2.11) | ( ) |
| 100+ | £1.25 (£1.50) | ( ) |
| 250+ | £1.10 (£1.32) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























