You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC / DC Off Line Switcher IC, Flyback, 85V AC - 265V AC, 10W, DIP-7 -
VIPER16LN
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- VIPER16LN
- Order Code:
- SC18603
- Product Range
- -
- Technical Datasheet:
- VIPER16LN Datasheet
Product Overview
- PWM operation with frequency jittering for low EMI
- No need of auxiliary winding for low power
- Limiting current with adjustable set point
- On-board soft-start
- Safe auto-restart after a fault condition
- Hysteretic thermal shutdown
- 60kHz Operating frequency
30mW at 230VAC Standby power
Applications
Power Management, Consumer Electronics, Metering
Product Information
- :
- 85VAC
- :
- 265VAC
- :
- DIP
- :
- 7Pins
- :
- 10W
- :
- Flyback
- :
- Isolated, Non Isolated
- :
- 800V
- :
- 75µA
- :
- 60kHz
- :
- Through Hole
- :
- -40°C
- :
- 150°C
- :
- -
- :
- -
- :
- -
Technical Documents (3)
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.74 (£0.89) | ( ) |
10+ | £0.66 (£0.79) | ( ) |
100+ | £0.49 (£0.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.