You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V, 5A, Desktop / LCD / LED TV Power Supply, IEC 3 Pin, 4 Pin Kycon Plug -
T4497RW
- Manufacturer:
- TT ELECTRONICS TT ELECTRONICS
- Manufacturer Part No:
- T4497RW
- Order Code:
- PW02513
- Technical Datasheet:
- T4497RW Datasheet
Product Overview
- IEC 3 pin input connector
- Short circuit, over Voltage and over current protection
- CB, UL, Cul, GS, PSE, BSMI safety approved and CE marked
- Complies with CEC V
- Mains lead sold separately
Product Information
- :
- ITE
- :
- 1 Output
- :
- 60W
- :
- 12VDC
- :
- 5A
- :
- -
- :
- -
- :
- Kycon KPPX-4P
- :
- -
- :
- -
- :
- 90VAC
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- 264VAC
- :
- -
- :
- -
Technical Documents (1)
63 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £24.38 (£29.26) | ( ) |
3+ | £20.95 (£25.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.