You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
100W Single Output Internal Enclosed SMPSU 12V 8.5A -
PD-100-12
- Manufacturer:
- STONTRONICS STONTRONICS
- Manufacturer Part No:
- PD-100-12
- Order Code:
- PW03540
- Product Range
- PD Series
- Technical Datasheet:
- PD-100-12 Datasheet
Product Range Selector (PD Series)
See all from this product rangeProduct Overview
- Universal AC input/ Full range
- No load power consumption
0.5W - High Efficiency, and High reliability
- Output protections: OLP/OVP/SCP
- All using 105℃ long life electrolytic capacitors
- 100% Full load burn-in test
Product Information
- :
- ITE
- :
- 1Outputs
- :
- 100W
- :
- 12VDC
- :
- 8.5A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 85V
- :
- -
- :
- 85V AC to 265V AC
- :
- 265V
- :
- Fixed
- :
- PD Series
Technical Documents (1)
9 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £37.76 (£45.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.