You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
100W Single Output Internal Enclosed SMPSU 24V 4.5A -
PD-100-24
- Manufacturer:
- STONTRONICS STONTRONICS
- Manufacturer Part No:
- PD-100-24
- Order Code:
- PW03542
- Technical Datasheet:
- PD-100-24 Datasheet
Product Range Selector (PD Series)
See all from this product rangeProduct Overview
- Universal AC input/ Full range
- No load power consumption
0.5W - High Efficiency, and High reliability
- Output protections: OLP/OVP/SCP
- All using 105℃ long life electrolytic capacitors
- 100% Full load burn-in test
Product Information
- :
- ITE
- :
- 1Outputs
- :
- 100W
- :
- 24VDC
- :
- 4.5A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 85V
- :
- -
- :
- 85V AC to 265V AC
- :
- 265V
- :
- Fixed
- :
- PD Series
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £45.85 (£55.02) | ( ) |
3+ | £42.85 (£51.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.