You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Battery Backup CCTV PSU with Locking Lid 13.8Vdc 3A 42W -
T4921AD
- Manufacturer:
- STONTRONICS STONTRONICS
- Manufacturer Part No:
- T4921AD
- Order Code:
- PW02923
- Product Range
- -
- Technical Datasheet:
- T4921AD Datasheet
Product Overview
- Metal box with hinged lid & lock with room to house suitable battery below PSU
- European input Voltage (200-240VAC)
- Class I Switch Mode Power Supply - must be earthed
- Green LED mains presence indicator
- Small footprint & integrated rear mounting holes for easy installation
- Built-in charging & battery protection circuit
- Suitable for CCTV & Security applications
- CE & RoHS compliant
- Overload, short circuit, accidental inversion of battery clips protection
- 3 Year warranty
Footnotes
Product Information
- :
- ITE
- :
- 1Outputs
- :
- 42W
- :
- 13.8VDC
- :
- 3A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 195V
- :
- -
- :
- 195V AC to 253V AC
- :
- 253V
- :
- Fixed
- :
- -
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £102.49 (£122.99) | ( ) |
3+ | £95.85 (£115.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.