You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Desktop Power Supply (Level VI), 12V, 3.5A, 42W, IEC C14, 2.1mm Plug -
T5865ST
- Manufacturer:
- STONTRONICS STONTRONICS
- Manufacturer Part No:
- T5865ST
- Order Code:
- PW03981
- Technical Datasheet:
- T5865ST Datasheet
Product Overview
- Safety standards: CE, GS, UL, DOFT, CCC, TUV Mark
- 3 pole IEC320-C14 (kettle) inlet
- 2.1x5.5x12mm +ve centre connector
- Class I power (with earth pin)
- Mains lead sold separately
Product Information
- :
- ITE
- :
- 1 Output
- :
- 42W
- :
- 12VDC
- :
- 3.5A
- :
- -
- :
- -
- :
- 2.1mm x 5.5mm x 12mm
- :
- -
- :
- -
- :
- 90V
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- 264V
- :
- -
- :
- Mains Plug Sold Separately
Technical Documents (1)
141 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.66 (£22.39) | ( ) |
3+ | £17.07 (£20.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.