You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1A, International Plug & Go USB Mains Charger (Level VI) -
T5866ST
- Manufacturer:
- STONTRONICS STONTRONICS
- Manufacturer Part No:
- T5866ST
- Order Code:
- PW03991
- Technical Datasheet:
- T5866ST Datasheet
Product Overview
- Universal / full range input
- Interchangeable UK, Euro, US and AUS plugs
- Level 6 Efficiency
- Cost effective & highly reliable
Product Information
- :
- ITE
- :
- 1 Output
- :
- 5W
- :
- 5V
- :
- 1A
- :
- -
- :
- -
- :
- USB A
- :
- -
- :
- -
- :
- 90V
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- 264V
- :
- -
- :
- AU, EU, UK, US
Technical Documents (1)
15 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
300 more will be available week commencing 01/10/25
150 more will be available week commencing 04/11/25
300 more will be available week commencing 01/10/25
150 more will be available week commencing 04/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.50 (£9.00) | ( ) |
3+ | £7.12 (£8.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.