You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual Output Wall Mount CCTV AC Power Supply, 24V AC 0.75A & 18V AC 0.1A -
T5867ST
- Manufacturer:
- STONTRONICS STONTRONICS
- Manufacturer Part No:
- T5867ST
- Order Code:
- PW03960
- Product Range
- Dual Output CCTV PSU
- Technical Datasheet:
- T5867ST Datasheet
Product Range Selector (Dual Output CCTV PSU)
See all from this product rangeProduct Overview
- AC-ACW output power, 24V AC voltage, 0.75A output current
- Bare ends input/output connector
- 24V AC voltage (on load), 28.6V AC voltage (off load)
- 750mA output 1 current, 100mA output 2 current 1, 18V output 2 power
- 1.8m lead with bare ends O/P connector
- 3.75KV AC Hi-pot test (IP-OP), 70mA magnetising current
- Operating temperature range from 0°C to +40°C
- Case size is 106 x 55.5 x 48.5mm
Footnotes
Product Information
- :
- ITE
- :
- 2 Output
- :
- 18VA
- :
- 18VA
- :
- 24VAC
- :
- 750mA
- :
- Hardwired
- :
- -
- :
- 230V
- :
- Fixed
- :
- Dual Output CCTV PSU
Technical Documents (1)
101 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.50 (£17.40) | ( ) |
3+ | £13.72 (£16.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.