You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24V, 750mA, 'Plug and Go' International Plug In Power Supply (Level VI), 2.1mm Plug -
T5883ST
- Manufacturer:
- STONTRONICS STONTRONICS
- Manufacturer Part No:
- T5883ST
- Order Code:
- PW03972
- Product Range
- -
- Technical Datasheet:
- T5883ST Datasheet
Product Overview
- Universal / full range input
- Interchangeable AC heads
- Level 6 Efficiency
- Cost effective and highly reliable
Product Information
- :
- ITE
- :
- 1 Output
- :
- 18W
- :
- 24VDC
- :
- 750mA
- :
- -
- :
- -
- :
- Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
- :
- -
- :
- -
- :
- 90V
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- 264V
- :
- -
- :
- EU, UK, US
Technical Documents (1)
71 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.31 (£17.17) | ( ) |
3+ | £13.62 (£16.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.