You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

24V, 1.75A, Desktop Power Supply, IEC C14, 2.1mm Plug - 

T5893ST

T5893ST - 24V, 1.75A, Desktop Power Supply, IEC C14, 2.1mm Plug

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
T5893ST
Order Code:
PW02910
Product Range
-
Technical Datasheet:
T5893ST   Datasheet
See all Technical Docs

Product Overview

  • Universal / Full range AC input
  • 3 Pole IEC320-C14 (kettle) inlet
  • Class I power (with earth pin)
  • Fully enclosed attractive plastic case; LED-ON indicator
  • Cost effective and high reliability
  • Protections: Over Voltage, Short circuit & Over Temp.
  • Approvals: GS, UL/cUL, FCC & CE
  • Level V ErP/EuP efficiency compliant
  • MTBF 50,000 hours
  • 1 Year Warranty
  • Mains lead sold separately

Product Information


:
ITE

:
1 Output

:
40W

:
24VDC

:
1.7A

:
-

:
-

:
2.1mm x 5.5mm x 12mm

:
-

:
-

:
90V

:
Fixed

:
90V AC to 264V AC

:
264V

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

40 In stock Need more?

???PF_PDP_RSP_SUP???

£19.60 ( £23.52  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £19.60 (£23.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £17.48 (£20.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --