You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V, 1.5A, Plug In Power Supply, 2.1mm Plug -
T6157ST
- Manufacturer:
- STONTRONICS STONTRONICS
- Manufacturer Part No:
- T6157ST
- Order Code:
- PW02848
- Product Range
- -
- Technical Datasheet:
- T6157ST Datasheet
Product Overview
- Universal / Full range AC input
- 2.1mm centre +ve DC output plug
- Class II power (no earth)
- Small & Compact UK Plug design
- Switch-mode power supply
- Cost effective and high reliability
- Protections: Over Voltage, Short circuit & Over Temp.
- Approvals: GS & CE
- ErP/EuP efficiency compliant
- Level VI efficiency
- 1 Year Warranty
Product Information
- :
- ITE
- :
- 1 Output
- :
- 15W
- :
- 12V
- :
- 1.5A
- :
- -
- :
- -
- :
- Barrel Plug 2.1mm x 5.5mm
- :
- -
- :
- -
- :
- 90VAC
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- 264VAC
- :
- -
- :
- UK Type G
Technical Documents (1)
Available for back order
Deliveries start from 04/08/25
Order now. Pay nothing until products are dispatched
55 more will be available week commencing 04/08/25
120 more will be available week commencing 01/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.99 (£13.19) | ( ) |
5+ | £10.31 (£12.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.