You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V, 2A, 24W, Desktop Power Supply (Level VI), IEC C14, Right Angle 2.1mm Plug -
T6313ST
- Manufacturer:
- STONTRONICS STONTRONICS
- Manufacturer Part No:
- T6313ST
- Order Code:
- PW04230
- Product Range
- -
- Technical Datasheet:
- T6313ST Datasheet
Product Overview
- Universal input
- Small, compact design
- Right-angled, 2.1x5.5mm DC plug output
- Level VI efficiency
- UL, IEC, CE & EN Approved
- Mains lead sold separately
Product Information
- :
- ITE
- :
- 1 Output
- :
- 24W
- :
- 12VDC
- :
- 2A
- :
- -
- :
- -
- :
- Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
- :
- -
- :
- -
- :
- 90V
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- 264V
- :
- -
- :
- UK
Technical Documents (1)
316 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.58 (£19.90) | ( ) |
3+ | £14.19 (£17.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.