You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Keypad, Storm 700, 16 Way, Black -
70160201
- Manufacturer:
- STORM INTERFACE STORM INTERFACE
- Manufacturer Part No:
- 70160201
- Order Code:
- SW05156
- Product Range
- STORM 700
- Technical Datasheet:
- 70160201 Datasheet
Product Range Selector (STORM 700)
See all from this product rangeProduct Overview
- Rapid and reliable data entry
- Sealed against fluids, dust and corrosives
- Resistant to vibration and shock
- Interchangeable keytop legends
- Compatible with the STORM keypad encoder
Applications
Industrial
Product Information
- :
- STORM 700
- :
- 4 x 4
- :
- Matrix
- :
- Silicone Rubber
- :
- 50mA
- :
- 24V
- :
- 16
- :
- 96mm
- :
- 96mm
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £36.05 (£43.26) | ( ) |
10+ | £28.04 (£33.65) | ( ) |
50+ | £22.94 (£27.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.