You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Solar Powered Swivel Security Light, 700lm -
GW426
- Manufacturer:
- STREETWIZE STREETWIZE
- Manufacturer Part No:
- GW426
- Order Code:
- CP08510
- Also Known As:
- GTIN UPC EAN: 5026637680106
Product Overview
- Super-bright LED light to helps to deter unwanted visitors
- Powered entirely by solar energy
- During the day, the solar panel charges the rechargeable battery, at night the bright LED light will activate on sensing motion activity
Product Information
- :
- LED
- :
- -
- :
- -
- :
- 700lm
- :
- -
- :
- -
- :
- 195mm
- :
- 132mm
- :
- 115mm
- :
- -
- :
- -
Technical Documents (0)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.11 (£15.73) | ( ) |
5+ | £11.76 (£14.11) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.