You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Deluxe Foot Pump, Twin Cylinder, 100psi -
SWFPD
- Manufacturer:
- STREETWIZE STREETWIZE
- Manufacturer Part No:
- SWFPD
- Order Code:
- CP08491
- Product Range
- Streetwize - SWFP Series
- Also Known As:
- GTIN UPC EAN: 5026637611216
Product Range Selector (Streetwize - SWFP Series)
See all from this product rangeProduct Overview
- Also suitable for balls, toys, and many other inflatable objects
- Analogue display pressure gauge that provides readings in both PSI and Bar
- Reinforced base at the bottom of the cylinder(s) which enables the rods to smoothly glide into the barrels
- Wide base that provides better stability when the foot pump is in use, as well as a anti-slip tread plate
- Retaining clip runs the whole width of the foot pedal which makes it more secure when storing
- 20" hose with rust-proof valve connector
- Supplied with special adaptors for bicycles, footballs, cushions, and other inflatables
- Max. pressure: 100psi
Product Information
- :
- Streetwize - SWFP Series
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.62 (£11.54) | ( ) |
5+ | £8.62 (£10.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.