You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1000W Power 12V Inverter with Twin USB -
SWINV1000
- Manufacturer:
- STREETWIZE STREETWIZE
- Manufacturer Part No:
- SWINV1000
- Order Code:
- CP06256
- Also Known As:
- GTIN UPC EAN: 5026637627828
Product Overview
- 2000W peak 1000W continuous power
- DC-AC power inverter
- Operate 230V UK standard appliances using a 12V car battery or portable 12V power source
- Multiple protection features for low voltage, over voltage, overload, short circuit & over heating
- Anodized aluminium case providing durability & maximum heat dissipation with built in cooling fan
- Ideal for use with all 12V cars, 4x4’s & motorcycles
- Also suitable for caravans, motor homes, camping & boats to operate laptops, stereos TV’s DVD’s,
- faxes, mobile phones, household & many other appliances
Product Information
- :
- ITE
- :
- 12VDC
- :
- 1Outlets
- :
- 1 Output
- :
- 240V
- :
- 1kW
- :
- 1kW
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £76.93 (£92.32) | ( ) |
5+ | £70.18 (£84.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.