You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Luggage Bungee Cord Set, 8 Piece -
SWLE15
- Manufacturer:
- STREETWIZE STREETWIZE
- Manufacturer Part No:
- SWLE15
- Order Code:
- CP08265
- Product Range
- Streetwize - Luggage Cords
- Also Known As:
- GTIN UPC EAN: 5026637662102
Product Range Selector (Streetwize - Luggage Cords)
See all from this product rangeProduct Overview
- Vinyl-coated, high tensile steel hooks to prevent scratching and bending
- Compliant with BS AU 258:1995
- Supplied cords: 2x 450mm, 2x 600mm, 2x 800mm, 2x 1m
Product Information
- :
- Streetwize - Luggage Cords
Technical Documents (0)
Also Known As
24 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.89 (£4.67) | ( ) |
5+ | £3.38 (£4.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.