You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Capacitor Jump Starter, 1.5kA, IP61 -
SWPP20
- Manufacturer:
- STREETWIZE STREETWIZE
- Manufacturer Part No:
- SWPP20
- Order Code:
- CP08459
- Also Known As:
- GTIN UPC EAN: 5026637688508
Product Overview
- Features 6-capacitor cylinder
- Capacitors draw power from your vehicle’s weak battery
- Use straight away
- Suitable for both diesel and petrol vehicles (both up to 8,000cc)
- USB-A and USB-C charging ports
- IP61 rated
- Peak current: 1.5kA (self-adaptive)
Footnotes
Product Information
- :
- Vehicle
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1 more will be available week commencing 28/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
1 more will be available week commencing 28/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £163.62 (£196.34) | ( ) |
3+ | £156.55 (£187.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.